- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3020-10-0300-00-TR
Description
+
IDC Box Header - 0.100" (2.54mm) - 10 Positions - Low Profile - SMT - Nylon 9T - Flash Gold - Tape&Reel
Search Keywords: 302010030000TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3020-10-0300-00-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
39
Can Ship immediately
Buy all 39 in-stock or the regular minimum order quantity of 50
Stock lot only:
39
Minimum Order Quantity:
50
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$0.7458
50
$0.6780
250
$0.6217
1,500
$0.5589
3,000
$0.5347
6,000
$0.5104
7,500
$0.5026
10,500
$0.4909
15,000 +
$0.4783
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT